
EOLD-285-012 | |
|---|---|
DigiKey Part Number | 5242-EOLD-285-012-ND |
Manufacturer | |
Manufacturer Product Number | EOLD-285-012 |
Description | UV EMITTER 285 NM TO-46 LENS WIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emitter 285nm 5.2V 30mA 30mW/sr @ 20mA 10° |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPIGAP OSA Photonics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 30mW/sr @ 20mA | |
Wavelength | 285nm | |
Voltage - Forward (Vf) (Typ) | 5.2V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,22000 € | 50,22 € |
| 10 | 41,75000 € | 417,50 € |
| 100 | 36,87010 € | 3.687,01 € |
| Unit Price without VAT: | 50,22000 € |
|---|---|
| Unit Price with VAT: | 59,76180 € |



