
B72280B0461K001 | |
|---|---|
DigiKey Part Number | 495-4627-ND |
Manufacturer | |
Manufacturer Product Number | B72280B0461K001 |
Description | VARISTOR 750V 100KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 750 V 100 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72280B0461K001 Models |
Category | Varistor Voltage (Max) 825 V |
Manufacturer TDK | Current - Surge 100 kA |
Series | Energy 2500J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7700 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 615 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 675 V | Package / Case Encased Disc |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,61000 € | 129,61 € |
| 10 | 109,92700 € | 1.099,27 € |
| 25 | 105,01280 € | 2.625,32 € |
| Unit Price without VAT: | 129,61000 € |
|---|---|
| Unit Price with VAT: | 154,23590 € |

