
Category | Current - Surge 1.2 kA |
Manufacturer TDK | Energy 4.2J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 16000 pF @ 1 kHz |
Maximum AC Volts 8 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 11 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 12.75 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 15 V | Base Product Number |
Varistor Voltage (Max) 17.25 V |

