Similar

Category | Varistor Voltage (Max) 17.25 V |
Manufacturer TDK | Current - Surge 120 A |
Packaging Tape & Reel (TR) | Energy 0.2J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 8 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 11 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Min) 12.75 V | Base Product Number |
Varistor Voltage (Typ) 15 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72510T0080L062 | TDK | 9.211 | 495-4615-1-ND | 0,37000 € | Similar |


