CN0603M4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 11.957
Unit Price: 0,20000 €
Datasheet
Image for CN0603M4G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN0603M4G

DigiKey Part Number
CN0603M4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CN0603M4G
Description
VARISTOR 8V 30A 0603
Customer Reference
Detailed Description
8 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
9.6 V
Manufacturer
TDK
Current - Surge
30 A
Packaging
Tape & Reel (TR)
Energy
0.1J
Part Status
Obsolete
Number of Circuits
1
Maximum AC Volts
4 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
5.5 V
Package / Case
0603 (1608 Metric)
Varistor Voltage (Min)
6.4 V
Base Product Number
Varistor Voltage (Typ)
8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72500T0040M060TDK11.957495-2595-1-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes