
B88069X7000B502 | |
---|---|
DigiKey Part Number | B88069X7000B502-ND |
Manufacturer | |
Manufacturer Product Number | B88069X7000B502 |
Description | GDT 350V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,06660 € | 1.066,60 € |
Unit Price without VAT: | 1,06660 € |
---|---|
Unit Price with VAT: | 1,26925 € |