
B88069X4590C102 | |
|---|---|
DigiKey Part Number | 495-5876-ND |
Manufacturer | |
Manufacturer Product Number | B88069X4590C102 |
Description | GDT 570V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 570 V 5000A (5kA) 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4590C102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 570 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 5 | 1,29400 € | 6,47 € |
| 10 | 1,19400 € | 11,94 € |
| 50 | 0,99000 € | 49,50 € |
| 100 | 0,91340 € | 91,34 € |
| 300 | 0,80343 € | 241,03 € |
| 500 | 0,75670 € | 378,35 € |
| 1.000 | 0,69733 € | 697,33 € |
| 5.000 | 0,60447 € | 3.022,35 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |


