
B88069X4391T103 | |
|---|---|
DigiKey Part Number | 495-B88069X4391T103TR-ND - Tape & Reel (TR) 495-B88069X4391T103CT-ND - Cut Tape (CT) 495-B88069X4391T103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4391T103 |
Description | GDT 1000V 2KA 2 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 2000A (2kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4391T103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71800 € | 3,59 € |
| 10 | 0,66200 € | 6,62 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,50730 € | 50,73 € |
| 250 | 0,45596 € | 113,99 € |
| 500 | 0,42048 € | 210,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36826 € | 368,26 € |
| 2.000 | 0,33933 € | 678,66 € |
| 3.000 | 0,32339 € | 970,17 € |
| 5.000 | 0,30428 € | 1.521,40 € |
| 7.000 | 0,29927 € | 2.094,89 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

