
B88069X2003T302 | |
|---|---|
DigiKey Part Number | 495-B88069X2003T302TR-ND - Tape & Reel (TR) 495-B88069X2003T302CT-ND - Cut Tape (CT) 495-B88069X2003T302DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X2003T302 |
Description | GDT 1200V 20KA 4 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1200 V 20000A (20kA) ±30% 4 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer TDK | Tolerance ±30% |
Series | Number of Poles 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 1200 V | Package / Case Cylinder No Lead, 5 Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 € | 15,85 € |
| 5 | 13,15400 € | 65,77 € |
| 10 | 12,13700 € | 121,37 € |
| 50 | 10,05900 € | 502,95 € |
| 100 | 9,27190 € | 927,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 9,02710 € | 2.708,13 € |
| Unit Price without VAT: | 15,85000 € |
|---|---|
| Unit Price with VAT: | 18,86150 € |

