
B86306A0060S000 | |
---|---|
DigiKey Part Number | B86306A0060S000-ND |
Manufacturer | |
Manufacturer Product Number | B86306A0060S000 |
Description | LINE FILTER 520VAC 60A CHASS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 60 A 520V 50/60Hz Single Stage Terminal Block, Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | B86306A0060S000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 520V | |
Current | 60 A | |
Frequency - Operating | 50/60Hz | |
Applications | Converter | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block, Wire Leads | |
Inductance | 460µH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 470,66000 € | 470,66 € |
Unit Price without VAT: | 470,66000 € |
---|---|
Unit Price with VAT: | 560,08540 € |