Three Phase (Delta) EMC/EMI Line Filter 100 A 50 ~ 60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B86305L0100S000

DigiKey Part Number
495-B86305L0100S000-ND
Manufacturer
Manufacturer Product Number
B86305L0100S000
Description
LINE FILTER 100A CHASSIS MOUNT
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 100 A 50 ~ 60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
B86305L0100S000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Phase)
520 V
Current
100 A
Frequency - Operating
50 ~ 60Hz
Applications
Converter
Approval Agency
cURus
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
130µH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1271,90000 €271,90 €
10245,80400 €2.458,04 €
Manufacturers Standard Package
Unit Price without VAT:271,90000 €
Unit Price with VAT:323,56100 €