0.5 µF Feed Through Capacitor 600V 100 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B85121A2504A101

DigiKey Part Number
495-4498-ND
Manufacturer
Manufacturer Product Number
B85121A2504A101
Description
CAP FEEDTHRU 0.5UF 600V AXIAL
Customer Reference
Detailed Description
0.5 µF Feed Through Capacitor 600V 100 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
600V
Manufacturer
TDK
Current
100 A
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tray
Insertion Loss
80dB @ 100MHz
Part Status
Obsolete
Package / Case
Axial - Threaded Terminals
Type
Feed Through
Size / Dimension
2.165" Dia x 1.181" L (55.00mm x 30.00mm)
Capacitance
0.5 µF
Thread Size
M8
Tolerance
±20%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.