B84771 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84771M0001A000

DigiKey Part Number
495-75282-ND
Manufacturer
Manufacturer Product Number
B84771M0001A000
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
B84771M0001A000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
1A
Voltage Rating - Appliance Inlet
250VAC/DC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
1A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Front or Rear Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Variable Size
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP40
Approval Agency
CSA, cUL, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,27000 €8,27 €
106,74900 €67,49 €
256,22440 €155,61 €
605,76167 €345,70 €
1205,41983 €650,38 €
3004,99853 €1.499,56 €
5404,88174 €2.636,14 €
Manufacturers Standard Package
Unit Price without VAT:8,27000 €
Unit Price with VAT:9,84130 €