Single Phase EMC/EMI Line Filter 30 A 480V 50/60Hz Two Stage Threaded Post (M4), Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84299D6300B003

DigiKey Part Number
495-B84299D6300B003-ND
Manufacturer
Manufacturer Product Number
B84299D6300B003
Description
LINE FILTER 480VAC 30A CHASS MNT
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 480V 50/60Hz Two Stage Threaded Post (M4), Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30 A
Manufacturer
TDK
Frequency - Operating
50/60Hz
Series
Applications
General Purpose
Packaging
Tray
Approval Agency
cUL, UL
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Filter Type
Single Phase
Mounting Type
Chassis Mount
Configuration
Two Stage
Termination Style
Threaded Post (M4), Wire Leads
Voltage - Rated AC
480V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1348,21000 €348,21 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:348,21000 €
Unit Price with VAT:414,36990 €