
B84143V0180R127 | |
|---|---|
DigiKey Part Number | B84143V0180R127-ND |
Manufacturer | |
Manufacturer Product Number | B84143V0180R127 |
Description | LINE FILTER 180A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 180 A 50 ~ 60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84143V0180R127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 180 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Converter | |
Approval Agency | cUR, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | 130µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.305,40000 € | 4.305,40 € |
| Unit Price without VAT: | 4.305,40000 € |
|---|---|
| Unit Price with VAT: | 5.123,42600 € |

