
B84143V0132R227 | |
|---|---|
DigiKey Part Number | B84143V0132R227-ND |
Manufacturer | |
Manufacturer Product Number | B84143V0132R227 |
Description | LINE FILTER 132A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 132 A 50 ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143V0132R227 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Phase) | 690 V | |
Current | 132 A | |
Frequency - Operating | 50 ~ 60Hz | |
Applications | Converter | |
Approval Agency | cURus | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 0.52mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.834,95000 € | 1.834,95 € |
| Unit Price without VAT: | 1.834,95000 € |
|---|---|
| Unit Price with VAT: | 2.183,59050 € |

