
B84143V0077R231 | |
|---|---|
DigiKey Part Number | 495-B84143V0077R231-ND |
Manufacturer | |
Manufacturer Product Number | B84143V0077R231 |
Description | LINE FILTER 230V/400VAC 77A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 77 A 230V, 400V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated AC | 230V, 400V | |
Current | 77 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.128,39000 € | 1.128,39 € |
| Unit Price without VAT: | 1.128,39000 € |
|---|---|
| Unit Price with VAT: | 1.342,78410 € |

