
B84143V0010R230 | |
|---|---|
DigiKey Part Number | B84143V0010R230-ND |
Manufacturer | |
Manufacturer Product Number | B84143V0010R230 |
Description | LINE FILTER 690V/400VAC 10A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 10 A 690V, 400V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143V0010R230 Models |
Category | Current 10 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Box | Approval Agency cURus |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC 690V, 400V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,86000 € | 536,86 € |
| Unit Price without VAT: | 536,86000 € |
|---|---|
| Unit Price with VAT: | 638,86340 € |

