
B84143D0075R127 | |
|---|---|
DigiKey Part Number | B84143D0075R127-ND |
Manufacturer | |
Manufacturer Product Number | B84143D0075R127 |
Description | LINE FILTER 75A CHASSIS MOUNT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 75 A 50 ~ 60Hz Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | B84143D0075R127 Models |
Category | Frequency - Operating 50 ~ 60Hz |
Manufacturer TDK | Applications Converter |
Series | Approval Agency CSA, UL |
Packaging Bulk | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Three Phase (Delta) | Termination Style Terminal Block |
Current 75 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,12000 € | 388,12 € |
| Unit Price without VAT: | 388,12000 € |
|---|---|
| Unit Price with VAT: | 461,86280 € |

