Three Phase (Delta) EMC/EMI Line Filter 400 A 690V, 400V 50 ~ 60Hz Two Stage Terminal Post, Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84143B0400S024

DigiKey Part Number
B84143B0400S024-ND
Manufacturer
Manufacturer Product Number
B84143B0400S024
Description
LINE FILTER 690/400VAC 400A CHAS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 400 A 690V, 400V 50 ~ 60Hz Two Stage Terminal Post, Threaded Post (M10)
Datasheet
 Datasheet
EDA/CAD Models
B84143B0400S024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
690V, 400V
Current
400 A
Frequency - Operating
50 ~ 60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
cUL, UL
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Terminal Post, Threaded Post (M10)
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1991,38000 €991,38 €
Manufacturers Standard Package
Unit Price without VAT:991,38000 €
Unit Price with VAT:1.179,74220 €