
B84143B0180S021 | |
|---|---|
DigiKey Part Number | B84143B0180S021-ND |
Manufacturer | |
Manufacturer Product Number | B84143B0180S021 |
Description | LINE FILTER 760/440VAC 180A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 180 A 760V, 440V 50 ~ 60Hz Two Stage Terminal Post, Threaded Post (M10) |
Datasheet | Datasheet |
EDA/CAD Models | B84143B0180S021 Models |
Category | Voltage - Rated AC 760V, 440V |
Manufacturer TDK | Current 180 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications Inverters, Power Drive Systems |
Part Status Active | Approval Agency cUL, UL |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Terminal Post, Threaded Post (M10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 640,81000 € | 640,81 € |
| Unit Price without VAT: | 640,81000 € |
|---|---|
| Unit Price with VAT: | 762,56390 € |

