Single Phase EMC/EMI Line Filter 30 A 250V 250V 50/60Hz Single Stage Terminal Block, Threaded Post (M5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B84142A0030R166

DigiKey Part Number
495-75256-ND
Manufacturer
Manufacturer Product Number
B84142A0030R166
Description
LINE FILTER 250VAC/VDC 30A CHASS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 30 A 250V 250V 50/60Hz Single Stage Terminal Block, Threaded Post (M5)
Datasheet
 Datasheet
EDA/CAD Models
B84142A0030R166 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC
250V
Manufacturer
TDK
Current
30 A
Series
Frequency - Operating
50/60Hz
Packaging
Box
Applications
General Purpose
Part Status
Active
Approval Agency
cUR, UR
Filter Type
Single Phase
Operating Temperature
-25°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated DC
250V
Termination Style
Terminal Block, Threaded Post (M5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
194,60000 €94,60 €
1275,97083 €911,65 €
2875,33857 €2.109,48 €
Unit Price without VAT:94,60000 €
Unit Price with VAT:112,57400 €