
B84131M002G150 | |
|---|---|
DigiKey Part Number | B84131M002G150-ND |
Manufacturer | |
Manufacturer Product Number | B84131M002G150 |
Description | LINE FILTER 440V/250VAC 50A CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 50 A 440V, 250V 50/60Hz Single Stage Threaded Post (M6) |
Datasheet | Datasheet |
EDA/CAD Models | B84131M002G150 Models |
Category | Current 50 A |
Manufacturer TDK | Frequency - Operating 50/60Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CSA, cUR, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Threaded Post (M6) |
Voltage - Rated AC 440V, 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 235,79333 € | 1.414,76 € |
| Unit Price without VAT: | 235,79333 € |
|---|---|
| Unit Price with VAT: | 280,59406 € |

