Similar

B84114D0000B030 | |
|---|---|
DigiKey Part Number | 495-77128-ND |
Manufacturer | |
Manufacturer Product Number | B84114D0000B030 |
Description | LINE FILTER 250VAC/VDC 3A CHASS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V 250V 50 ~ 60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | B84114D0000B030 Models |
Category | Voltage - Rated AC 250V |
Manufacturer TDK | Current 3 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Box | Applications Medical |
Part Status Active | Approval Agency CSA, ENEC, UL |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated DC 250V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84112G0000B030 | TDK | 7 | 495-2803-ND | 20,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,30000 € | 31,30 € |
| 10 | 25,54800 € | 255,48 € |
| 32 | 23,05500 € | 737,76 € |
| 64 | 21,78156 € | 1.394,02 € |
| Unit Price without VAT: | 31,30000 € |
|---|---|
| Unit Price with VAT: | 37,24700 € |


