Similar

Category | Voltage - Rated AC 250V |
Manufacturer TDK | Current 1 A |
Series | Frequency - Operating 50 ~ 60Hz |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Approval Agency CSA, UL |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style IEC 320-C14, Quick Connect |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B84776A0001A000 | TDK | 14 | 495-75299-ND | 28,23000 € | Similar |


