
B82802A0055A225 | |
|---|---|
DigiKey Part Number | 495-4449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82802A0055A225 |
Description | XFMR FLYBACK DC/DC CONV 22UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82802A0055A225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 36 ~ 60V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 22µH @ 100kHz | |
Frequency | 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Footprint | 1.063" L x 1.283" W (27.00mm x 32.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,10803 € | 1.314,57 € |
| Unit Price without VAT: | 4,10803 € |
|---|---|
| Unit Price with VAT: | 4,88856 € |

