
B82801A0743A030 | |
|---|---|
DigiKey Part Number | 495-4036-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82801A0743A030 |
Description | CURR SENSE XFMR 1:30 SMD |
Customer Reference | |
Detailed Description | 1:30 Current Sense Transformer 50kHz ~ 1MHz 2.5mOhm Primary, 800mOhm Secondary 74 µH Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:30 |
Manufacturer TDK | DC Resistance (DCR) 2.5mOhm Primary, 800mOhm Secondary |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.185" W (3.50mm x 4.70mm) |
Part Status Obsolete | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Range 50kHz ~ 1MHz | Termination Style J Lead |
Type Invasive | Weight 0.006 oz (0.17 g) |
Inductance 74 µH |

