
B82730G3751A020 | |
|---|---|
DigiKey Part Number | 495-75374-ND |
Manufacturer | |
Manufacturer Product Number | B82730G3751A020 |
Description | CMC 3.9MH 750MA 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 750mA DCR 700mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82730G3751A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.9 mH @ 10 kHz | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 700mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,18000 € | 11,80 € |
| 25 | 1,09120 € | 27,28 € |
| 50 | 1,02880 € | 51,44 € |
| 100 | 0,97010 € | 97,01 € |
| 250 | 0,89756 € | 224,39 € |
| 704 | 0,82220 € | 578,83 € |
| 1.408 | 0,77538 € | 1.091,74 € |
| 2.816 | 0,75358 € | 2.122,08 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

