Parametric Equivalent

B82724A2602N001 | |
|---|---|
DigiKey Part Number | B82724A2602N001-ND |
Manufacturer | |
Manufacturer Product Number | B82724A2602N001 |
Description | CMC 1MH 6A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 6A DCR 23mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724A2602N001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 23mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.303" L x 1.280" W (33.10mm x 32.50mm) | |
Height (Max) | 0.776" (19.70mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,65525 € | 993,15 € |
| Unit Price without VAT: | 1,65525 € |
|---|---|
| Unit Price with VAT: | 1,96975 € |


