700 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 30mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721K2402N020

DigiKey Part Number
495-75228-ND
Manufacturer
Manufacturer Product Number
B82721K2402N020
Description
CMC 700UH 4A 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
700 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 4A DCR 30mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82721K2402N020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
700 µH @ 100 kHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
30mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.717" L x 0.520" W (18.20mm x 13.20mm)
Height (Max)
0.823" (20.90mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.186
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,89000 €1,89 €
101,55300 €15,53 €
251,43640 €35,91 €
501,35440 €67,72 €
1001,27700 €127,70 €
2501,18156 €295,39 €
7201,08035 €777,85 €
1.4401,02273 €1.472,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,24910 €