15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 700mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82721A2601N020

DigiKey Part Number
495-76606-ND
Manufacturer
Manufacturer Product Number
B82721A2601N020
Description
CMC 15MH 600MA 2LN TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 700mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82721A2601N020 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
15 mH @ 10 kHz
Current Rating (Max)
600mA
DC Resistance (DCR) (Max)
700mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
0.705" L x 0.681" W (17.90mm x 17.30mm)
Height (Max)
0.528" H (13.40mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,87900 €18,79 €
251,73880 €43,47 €
501,63940 €81,97 €
1001,54580 €154,58 €
2501,43020 €357,55 €
6001,32808 €796,85 €
1.2001,26446 €1.517,35 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €