B82559A2102A016 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EPCOS - TDK Electronics
In Stock: 285
Unit Price: 3,58000 €
Datasheet
1 µH Shielded Drum Core, Wirewound Inductor 31 A 1.15mOhm Max Nonstandard, 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 31 A 1.15mOhm Max Nonstandard, 3 Lead
TDK EPCOS ERU Series Inductors | Digi-Key Daily

B82559A2102A016

DigiKey Part Number
495-75383-2-ND - Tape & Reel (TR)
495-75383-1-ND - Cut Tape (CT)
495-75383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559A2102A016
Description
FIXED IND 1UH 31A 1.15 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 31 A 1.15mOhm Max Nonstandard, 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B82559A2102A016 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
34A
Shielding
Shielded
DC Resistance (DCR)
1.15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard, 3 Lead
Supplier Device Package
-
Size / Dimension
0.736" L x 0.681" W (18.70mm x 17.30mm)
Height - Seated (Max)
0.311" (7.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes