Image for B82505WA3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82505WA3

DigiKey Part Number
B82505WA3-ND
Manufacturer
Manufacturer Product Number
B82505WA3
Description
CMC 2.2MH 6A 2LN CHASSIS MOUNT
Customer Reference
Detailed Description
2.2 mH @ 10 kHz 2 Line Common Mode Choke Chassis Mount 6A DCR 220mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
TDK
DC Resistance (DCR) (Max)
220mOhm (Typ)
Series
Voltage Rating - DC
600V
Packaging
Tray
Voltage Rating - AC
500V
Part Status
Obsolete
Mounting Type
Chassis Mount
Filter Type
Power Line
Size / Dimension
4.370" L x 0.945" W (111.00mm x 24.00mm)
Number of Lines
2
Height (Max)
2.067" (52.50mm)
Inductance @ Frequency
2.2 mH @ 10 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.