150 nH Unshielded Drum Core, Wirewound Inductor 400 mA 420mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82498F3151G001

DigiKey Part Number
B82498F3151G001-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82498F3151G001
Description
FIXED IND 150NH 400MA 420MOHM SM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 400 mA 420mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82498F3151G001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
420mOhm Max
Q @ Freq
45 @ 250MHz
Frequency - Self Resonant
1.15GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,21285 €1.277,10 €
Manufacturers Standard Package
Unit Price without VAT:0,21285 €
Unit Price with VAT:0,25329 €