
B82496C3560J000 | |
|---|---|
DigiKey Part Number | 495-2033-2-ND - Tape & Reel (TR) 495-2033-1-ND - Cut Tape (CT) 495-2033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82496C3560J000 |
Description | FIXED IND 56NH 250MA 1.2 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82496C3560J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 14 @ 100MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17640 € | 4,41 € |
| 50 | 0,16660 € | 8,33 € |
| 100 | 0,15690 € | 15,69 € |
| 250 | 0,14516 € | 36,29 € |
| 500 | 0,13686 € | 68,43 € |
| 1.000 | 0,12905 € | 129,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10899 € | 435,96 € |
| 8.000 | 0,10278 € | 822,24 € |
| 12.000 | 0,09931 € | 1.191,72 € |
| 20.000 | 0,09512 € | 1.902,40 € |
| 28.000 | 0,09404 € | 2.633,12 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

