SIMID 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82496C3120G000

DigiKey Part Number
495-5709-2-ND - Tape & Reel (TR)
495-5709-1-ND - Cut Tape (CT)
495-5709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82496C3120G000
Description
FIXED IND 12NH 450MA 350MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 nH Unshielded Drum Core, Wirewound Inductor 450 mA 350mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B82496C3120G000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
14 @ 100MHz
Frequency - Self Resonant
5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19500 €1,95 €
250,18080 €4,52 €
500,17040 €8,52 €
1000,16070 €16,07 €
2500,14868 €37,17 €
5000,14020 €70,10 €
1.0000,13219 €132,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11165 €446,60 €
8.0000,10528 €842,24 €
12.0000,10173 €1.220,76 €
20.0000,09743 €1.948,60 €
28.0000,09658 €2.704,24 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €