Similar
Similar
Similar

B82472P6154M000 | |
|---|---|
DigiKey Part Number | 495-77094-2-ND - Tape & Reel (TR) 495-77094-1-ND - Cut Tape (CT) 495-77094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472P6154M000 |
Description | FIXED IND 150UH 530MA 580MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 530 mA 580mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472P6154M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 430mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80600 € | 8,06 € |
| 25 | 0,74600 € | 18,65 € |
| 50 | 0,70320 € | 35,16 € |
| 100 | 0,66300 € | 66,30 € |
| 250 | 0,61332 € | 153,33 € |
| 500 | 0,57832 € | 289,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51806 € | 518,06 € |
| 2.000 | 0,48855 € | 977,10 € |
| 3.000 | 0,47210 € | 1.416,30 € |
| 5.000 | 0,46629 € | 2.331,45 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |




