
B82472G4184M000 | |
|---|---|
DigiKey Part Number | 495-76040-2-ND - Tape & Reel (TR) 495-76040-1-ND - Cut Tape (CT) 495-76040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G4184M000 |
Description | FIXED IND 180UH 470MA 950MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 470 mA 950mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G4184M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 950mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,62400 € | 6,24 € |
| 100 | 0,51340 € | 51,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40116 € | 401,16 € |
| 2.000 | 0,37830 € | 756,60 € |
| 3.000 | 0,36554 € | 1.096,62 € |
| 5.000 | 0,35099 € | 1.754,95 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

