B82464Z4154M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.765
Unit Price: 1,22000 €
Datasheet
150 µH Shielded Drum Core, Wirewound Inductor 850 mA 320mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82464Z4154M

DigiKey Part Number
495-3466-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82464Z4154M
Description
FIXED IND 150UH 850MA 320 MOHM
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 850 mA 320mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes