
B82464P4154M000 | |
|---|---|
DigiKey Part Number | 495-77082-2-ND - Tape & Reel (TR) 495-77082-1-ND - Cut Tape (CT) 495-77082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4154M000 |
Description | FIXED IND 150UH 850MA 320 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 850 mA 320mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4154M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 1,15300 € | 11,53 € |
| 25 | 1,06680 € | 26,67 € |
| 50 | 1,00600 € | 50,30 € |
| 100 | 0,94830 € | 94,83 € |
| 250 | 0,87740 € | 219,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,72329 € | 542,47 € |
| 1.500 | 0,68211 € | 1.023,16 € |
| 2.250 | 0,65914 € | 1.483,06 € |
| 3.750 | 0,65867 € | 2.470,01 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

