
B82464P4104M000 | |
---|---|
DigiKey Part Number | 495-5664-2-ND - Tape & Reel (TR) 495-5664-1-ND - Cut Tape (CT) 495-5664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464P4104M000 |
Description | FIXED IND 100UH 1.05A 220MOHM SM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.05 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464P4104M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,35000 € | 1,35 € |
10 | 1,10800 € | 11,08 € |
25 | 1,02560 € | 25,64 € |
50 | 0,96700 € | 48,35 € |
100 | 0,91160 € | 91,16 € |
250 | 0,84340 € | 210,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,73003 € | 547,52 € |
1.500 | 0,68845 € | 1.032,67 € |
2.250 | 0,66527 € | 1.496,86 € |
3.750 | 0,66479 € | 2.492,96 € |
Unit Price without VAT: | 1,35000 € |
---|---|
Unit Price with VAT: | 1,60650 € |