Direct
Similar
Similar

B82464G2223M | |
|---|---|
DigiKey Part Number | B82464G2223M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82464G2223M |
Description | FIXED IND 22UH 1.5A 130 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.5 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G2223M Models |
Category | Current - Saturation (Isat) 1.52A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B82464A4223K000 | TDK | 7.773 | 495-2009-1-ND | 1,01000 € | Direct |
| DRA73-220-R | Eaton - Electronics Division | 1.277 | 283-3609-1-ND | 1,93000 € | Similar |
| SRU1028-220Y | Bourns Inc. | 1.491 | SRU1028-220YCT-ND | 0,73000 € | Similar |




