
B82450A1344C008 | |
|---|---|
DigiKey Part Number | 495-B82450A1344C008TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82450A1344C008 |
Description | TRANSPONDER COIL TCDE 1340 UH 5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.34 mH Unshielded Drum Core, Wirewound Inductor 42Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82450A1344C008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42Ohm Max | |
Q @ Freq | 15 @ 125kHz | |
Frequency - Self Resonant | 2MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 125 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,36351 € | 2.726,32 € |
| Unit Price without VAT: | 0,36351 € |
|---|---|
| Unit Price with VAT: | 0,43258 € |

