
B82442T1684K050 | |
|---|---|
DigiKey Part Number | 495-B82442T1684K050TR-ND - Tape & Reel (TR) 495-B82442T1684K050CT-ND - Cut Tape (CT) 495-B82442T1684K050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1684K050 |
Description | FIXED IND 680UH 210MA 5.87OHM SM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 210 mA 5.87Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1684K050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 300mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.87Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 2.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | - | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,81200 € | 8,12 € |
| 25 | 0,75120 € | 18,78 € |
| 50 | 0,70800 € | 35,40 € |
| 100 | 0,66750 € | 66,75 € |
| 250 | 0,61756 € | 154,39 € |
| 500 | 0,58228 € | 291,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49609 € | 744,13 € |
| 3.000 | 0,46786 € | 1.403,58 € |
| 4.500 | 0,46165 € | 2.077,43 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

