5.6 mH Unshielded Drum Core, Wirewound Inductor 66 mA 54.7Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1565K000

DigiKey Part Number
495-B82442T1565K000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82442T1565K000
Description
FIXED IND 5.6MH 66MA 54.7OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.6 mH Unshielded Drum Core, Wirewound Inductor 66 mA 54.7Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1565K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
135mA
Shielding
Unshielded
DC Resistance (DCR)
54.7Ohm Max
Q @ Freq
30 @ 252kHz
Frequency - Self Resonant
800kHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
252 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,37945 €569,18 €
Manufacturers Standard Package
Unit Price without VAT:0,37945 €
Unit Price with VAT:0,45155 €