
B82442T1335K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1335K000TR-ND - Tape & Reel (TR) 495-B82442T1335K000CT-ND - Cut Tape (CT) 495-B82442T1335K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1335K000 |
Description | FIXED IND 3.3MH 85MA 32.8OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Drum Core, Wirewound Inductor 85 mA 32.8Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1335K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 175mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32.8Ohm Max | |
Q @ Freq | 30 @ 252kHz | |
Frequency - Self Resonant | 1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 252 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,62100 € | 6,21 € |
| 25 | 0,57440 € | 14,36 € |
| 50 | 0,54160 € | 27,08 € |
| 100 | 0,51050 € | 51,05 € |
| 250 | 0,47236 € | 118,09 € |
| 500 | 0,44534 € | 222,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37945 € | 569,18 € |
| 3.000 | 0,35784 € | 1.073,52 € |
| 4.500 | 0,34579 € | 1.556,05 € |
| 7.500 | 0,34278 € | 2.570,85 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

