
B82442T1154K000 | |
|---|---|
DigiKey Part Number | 495-B82442T1154K000TR-ND - Tape & Reel (TR) 495-B82442T1154K000CT-ND - Cut Tape (CT) 495-B82442T1154K000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82442T1154K000 |
Description | FIXED IND 150UH 410MA 1.5OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Drum Core, Wirewound Inductor 410 mA 1.5Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1154K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 4.6MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,56560 € | 14,14 € |
| 50 | 0,53300 € | 26,65 € |
| 100 | 0,50260 € | 50,26 € |
| 250 | 0,46496 € | 116,24 € |
| 500 | 0,43840 € | 219,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37945 € | 569,18 € |
| 3.000 | 0,35784 € | 1.073,52 € |
| 4.500 | 0,34579 € | 1.556,05 € |
| 7.500 | 0,34278 € | 2.570,85 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

