
B82442T1124K050 | |
|---|---|
DigiKey Part Number | B82442T1124K050-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82442T1124K050 |
Description | FIXED IND 120UH 440MA 1.29 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 440 mA 1.29Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1124K050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 670mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.29Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 5.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.220" L x 0.197" W (5.60mm x 5.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,49431 € | 741,47 € |
| Unit Price without VAT: | 0,49431 € |
|---|---|
| Unit Price with VAT: | 0,58823 € |

