
B82442T1124J050 | |
|---|---|
DigiKey Part Number | 495-B82442T1124J050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82442T1124J050 |
Description | FIXED IND 120UH 440MA 1.29 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Wirewound Inductor 440 mA 1.29Ohm Max 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B82442T1124J050 Models |
Category | DC Resistance (DCR) 1.29Ohm Max |
Mfr | Q @ Freq 20 @ 796kHz |
Series | Frequency - Self Resonant 5.3MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 796 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Supplier Device Package 2220 |
Current Rating (Amps) | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Current - Saturation (Isat) 900mA | Height - Seated (Max) 0.209" (5.30mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48817 € | 732,25 € |
| Unit Price without VAT: | 0,48817 € |
|---|---|
| Unit Price with VAT: | 0,58092 € |

