B82442H1682K000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1.085
Unit Price: 0,91000 $
Datasheet
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.13 A 120mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442H1682K000

DigiKey Part Number
495-75641-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B82442H1682K000
Description
FIXED IND 6.8UH 1.13A 120 MOHM
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.13 A 120mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442H1682K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
24MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
2220 (5650 Metric)
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes